cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1981982-1

Digi-Key Part Number
6-1981982-1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6-1981982-1
Supplier
Description
CONN PLUG 160POS SMD GOLD
Detailed Description
160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
160
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
6mm
Height Above Board
0.214" (5.45mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040

Other Suppliers on Digi-Key

312In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-6-1981982-1
Standard Package1,600