5749768-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5749768-1
5749768-1
5749768-1

5749768-1

Digi-Key Part Number
A121377-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5749768-1
Supplier
Description
CONN D-SUB HD PLUG 15P R/A SLDR
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Style
D-Sub, High Density
Connector Type
Plug, Male Pins
Number of Positions
15
Number of Rows
3
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040

Other Suppliers on Digi-Key

613In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-5749768-1
A121377
5749768-1-ND
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2311775-1TE Connectivity AMP Connectors3,119A145088-ND$8.44000Direct