cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1571435-1

Digi-Key Part Number
5-1571435-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5-1571435-1
Supplier
Description
CONN HEADER 27POS PCB
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
27 Connector Header, Male Pins Through Hole, Right Angle Gray -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
27
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
27
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
2,400$5.50147$13,203.53

Other Suppliers on Digi-Key

1,397In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-5-1571435-1
Standard Package2,400