1857998-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857998-1

Digi-Key Part Number
A107835-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1857998-1
Supplier
Description
CONN RECEPT 95POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
B 19
Number of Positions
95
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tube
QtyUnit PriceExt Price
4,200$8.69142$36,503.96
Additional Resources
AttributeDescription
Other Names
A107835
-1857998-1-SI
Standard Package210
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CP2-SB095-G1-KR3M303M15500-ND$6.89000Similar