1445537-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1445537-1
Miniature CPC Panel Mount Receptacle

1445537-1

Digi-Key Part Number
A29984-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1445537-1
Supplier
Description
CONN RCPT HSNG MALE 3POS PNL MNT
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
3
Shell Size - Insert
8-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Fastening Type
Bayonet Lock
Orientation
A
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Jam Nut Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$10.61000$10.61
10$9.54800$95.48
25$8.99480$224.87
50$8.76400$438.20
100$8.53340$853.34
250$7.61092$1,902.73
500$7.14964$3,574.82
1,000$6.45774$6,457.74