cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241409-1

Digi-Key Part Number
1241409-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1241409-1
Supplier
Description
CONN SOCKET CRIMP MCP 1.5K
Detailed Description
Socket Contact - - Crimp Stamped
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names-1241409-1-LSI
Standard Package12,000