1-1735438-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1735438-1
DDR, DIMM Right Angle

1-1735438-1

Digi-Key Part Number
A97924-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1735438-1
Supplier
Description
CONN SKT MINIDIMM 244POS R/A SMD
Detailed Description
244 Position MiniDIMM DDR2 SDRAM Socket Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Part Status
Active
Connector Style
MiniDIMM
Number of Positions
244
Memory Type
DDR2 SDRAM
Standards
MO-244
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Latches
Mounting Feature
Reverse
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040

Other Suppliers on Digi-Key

38In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
A97924
2266-1-1735438-1
-1-1735438-1-SI
Standard Package840