cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1445322-1

Digi-Key Part Number
1-1445322-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1445322-1
Supplier
Description
CONN PLUG FMALE 2POS SOLDER CUP
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug, Female Sockets
Number of Positions
2
Shell Size - Insert
M9.5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
-
Features
Spring Probe
Shielding
-
Current Rating (Amps)
2A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
105°C Max
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Standard Package110