
EDS02SGNNTU04Q | |
|---|---|
DigiKey Part Number | 450-2614-ND |
Manufacturer | |
Manufacturer Product Number | EDS02SGNNTU04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.150" (3.80mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.196" (4.98mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.87000 | $1.87 |
| 10 | $1.58000 | $15.80 |
| 95 | $1.31158 | $124.60 |
| 190 | $1.23842 | $235.30 |
| 285 | $1.19828 | $341.51 |
| 570 | $1.13432 | $646.56 |
| 1,045 | $1.08336 | $1,132.11 |
| 2,565 | $1.01638 | $2,607.01 |
| 5,035 | $0.97251 | $4,896.59 |

