4-1437565-3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $0.31417
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1437565-3

DigiKey Part Number
4-1437565-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4-1437565-3
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
4-1437565-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Operating Temperature
-35°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA6T), Nylon 6T
Contact Rating @ Voltage
0.05A @ 24VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
150,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
4.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1571621-1TE Connectivity ALCOSWITCH Switches01571621-1-ND$0.31417Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.31021$3,722.52
Manufacturers Standard Package