
3-1825910-7 | |
|---|---|
DigiKey Part Number | 3-1825910-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-1825910-7 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1825910-7 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 520gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 8.50mm |

