
222A152-3-0 | |
|---|---|
DigiKey Part Number | 222A152-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A152-3-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 52 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.421" (36.09mm) | |
Large Diameter Recovered | 0.858" (21.79mm) | |
Small Diameter Supplied | 1.421" (36.09mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 1.382" (35.10mm) | |
Small Recovered Length | 1.181" (30.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.56000 | $28.56 |
| 10 | $24.27700 | $242.77 |
| 25 | $22.75720 | $568.93 |
| 50 | $21.67140 | $1,083.57 |
| 100 | $20.63770 | $2,063.77 |
| 250 | $19.34708 | $4,836.77 |
| 500 | $18.48750 | $9,243.75 |

