
222A142-3-0 | |
|---|---|
DigiKey Part Number | 222A142-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A142-3-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.280" (32.51mm) | |
Large Diameter Recovered | 0.681" (17.30mm) | |
Small Diameter Supplied | 1.280" (32.51mm) | |
Small Diameter Recovered | 0.272" (6.91mm) | |
Large Recovered Length | 1.201" (30.51mm) | |
Small Recovered Length | 0.980" (24.89mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $18.18200 | $2,272.75 |

