

CGB3S3X5R0G106M050AB | |
|---|---|
DigiKey Part Number | 445-15968-2-ND - Tape & Reel (TR) 445-15968-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3S3X5R0G106M050AB |
Description | CAP CER 10UF 4V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3S3X5R0G106M050AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB3S1X5R0J106M050AC | TDK | 921 | 445-15966-1-ND | $0.34000 | Upgrade |
| GRM185R60G106ME15D | Murata Electronics | 7,550 | 490-GRM185R60G106ME15DCT-ND | $0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20100 | $2.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07805 | $312.20 |

