

CGA4J1X7R1V225M125AE | |
|---|---|
DigiKey Part Number | 445-7956-2-ND - Tape & Reel (TR) 445-7956-1-ND - Cut Tape (CT) 445-7956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V225M125AE |
Description | CAP CER 2.2UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V225M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.43300 | $4.33 |
| 50 | $0.32960 | $16.48 |
| 100 | $0.29770 | $29.77 |
| 500 | $0.24396 | $121.98 |
| 1,000 | $0.22736 | $227.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20760 | $415.20 |
| 4,000 | $0.19667 | $786.68 |
| 6,000 | $0.19120 | $1,147.20 |
| 10,000 | $0.18514 | $1,851.40 |
| 14,000 | $0.18159 | $2,542.26 |
| 20,000 | $0.17818 | $3,563.60 |

