
C1005X5R1E225K050EC | |
|---|---|
DigiKey Part Number | 445-C1005X5R1E225K050ECTR-ND - Tape & Reel (TR) 445-C1005X5R1E225K050ECCT-ND - Cut Tape (CT) 445-C1005X5R1E225K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E225K050EC |
Description | COMMERCIAL GRADE,0402,X5R,25V,2. |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14800 | $1.48 |
| 50 | $0.10700 | $5.35 |
| 100 | $0.09430 | $9.43 |
| 500 | $0.07312 | $36.56 |
| 1,000 | $0.06658 | $66.58 |
| 2,500 | $0.05968 | $149.20 |
| 5,000 | $0.05553 | $277.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04726 | $2,363.00 |
| 100,000 | $0.04544 | $4,544.00 |

