

C0603C0G1E9R1B030BG | |
|---|---|
DigiKey Part Number | 445-7063-2-ND - Tape & Reel (TR) 445-7063-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E9R1B030BG |
Description | CAP CER 9.1PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E9R1B030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H9R1BA01D | Murata Electronics | 130,630 | 490-11345-1-ND | $0.10000 | Direct |
| QLCD250Q9R1B1GV001T | Johanson Technology Inc. | 28,611 | 712-QLCD250Q9R1B1GV001TCT-ND | $1.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.20600 | $2.06 |
| 100 | $0.12120 | $12.12 |
| 1,000 | $0.07803 | $78.03 |

