B43509A2567M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 560
Unit Price: $5.94000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $3.32925
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $2.10900
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $2.13820
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.91000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,429
Unit Price: $5.70000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 242
Unit Price: $5.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $4.72000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.60705
Datasheet
New at DigiKey
Image for B43509A2567M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43509A2567M060

DigiKey Part Number
495-B43509A2567M060-ND
Manufacturer
Manufacturer Product Number
B43509A2567M060
Description
SNAP-IN 560UF 200V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.63 A @ 100 Hz
Part Status
Active
Impedance
260 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
110mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43509A2567M000TDK560495-B43509A2567M000-ND$5.94000Parametric Equivalent
B43643E2567M057TDK0495-B43643E2567M057-ND$3.32925Parametric Equivalent
200MXC560MEFC22X40Rubycon0200MXC560MEFC22X40-ND$2.10900Parametric Equivalent
200MXC560MEFCSN22X40Rubycon0200MXC560MEFCSN22X40-ND$2.13820Parametric Equivalent
381LR561M200H042Cornell Dubilier Knowles0338-3730-ND$5.91000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
640$2.78539$1,782.65