MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SLF12555T-680M1R3-PF | |
|---|---|
DigiKey Part Number | 445-181393-2-ND - Tape & Reel (TR) 445-181393-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLF12555T-680M1R3-PF |
Description | FIXED IND 68UH 2.2A 83.2 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.2 A 83.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12555T-680M1R3-PF Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 83.2mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-680M-D | TDK | 815 | 445-15165-1-ND | $1.73000 | MFR Recommended |
| P1168.683NLT | Pulse Electronics | 0 | P1168.683NLT-ND | $1.03041 | Direct |
| PA4303.683NLT | Pulse Electronics | 0 | 553-2517-2-ND | $0.83822 | Direct |
| 7447706680 | Würth Elektronik | 3,184 | 732-7447706680CT-ND | $1.24000 | Similar |
| 7447714680 | Würth Elektronik | 0 | 732-2995-1-ND | $2.26000 | Similar |










