Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK20X7R1H105KN006 | |
|---|---|
DigiKey Part Number | FK20X7R1H105KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK20X7R1H105KN006 |
Description | CAP CER 1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R1H105KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R2A105KNT06 | TDK | 947 | 445-173443-1-ND | $0.77000 | Similar |
| FA20X7R1H105KNU00 | TDK | 392 | 445-181118-ND | $0.82000 | Parametric Equivalent |
| FA20X7R1H105KNU06 | TDK | 1,443 | 445-174237-1-ND | $0.85000 | Parametric Equivalent |
| FG20X7R1H105KNT06 | TDK | 1,536 | 445-173296-1-ND | $0.70000 | Parametric Equivalent |
| FK20X7R1H105KN000 | TDK | 3,181 | 445-FK20X7R1H105KN000-ND | $0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.19534 | $293.01 |






