
C1608X7R1A225M080AE | |
|---|---|
DigiKey Part Number | 445-173716-2-ND - Tape & Reel (TR) 445-173716-1-ND - Cut Tape (CT) 445-173716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1A225M080AE |
Description | CAP CER 2.2UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1A225M080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1A225K080AE | TDK | 53,807 | 445-173620-1-ND | $0.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14500 | $1.45 |
| 50 | $0.10400 | $5.20 |
| 100 | $0.09160 | $9.16 |
| 500 | $0.07074 | $35.37 |
| 1,000 | $0.06429 | $64.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05308 | $212.32 |
| 8,000 | $0.04960 | $396.80 |
| 12,000 | $0.04786 | $574.32 |
| 20,000 | $0.04593 | $918.60 |
| 28,000 | $0.04480 | $1,254.40 |
| 40,000 | $0.04372 | $1,748.80 |

