Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG9R5BD-W | |
|---|---|
DigiKey Part Number | 587-5750-2-ND - Tape & Reel (TR) 587-5750-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG9R5BD-W |
Description | CAP CER 9.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG9R5BD-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG9R5BWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG9R5BWNA01TR-ND | $0.00948 | Parametric Equivalent |
| MSART042SCG9R5BWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG9R5BWRA01TR-ND | $0.06468 | Parametric Equivalent |
| MSAST042SCG9R5BWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG9R5BWNA01TR-ND | $0.00948 | Parametric Equivalent |
| TVS042CG9R5BC-W | Taiyo Yuden | 0 | TVS042CG9R5BC-W-ND | $0.06468 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04400 | $0.44 |
| 50 | $0.03020 | $1.51 |
| 100 | $0.02580 | $2.58 |
| 500 | $0.01868 | $9.34 |
| 1,000 | $0.01649 | $16.49 |
| 2,500 | $0.01418 | $35.45 |
| 5,000 | $0.01280 | $64.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.00996 | $398.40 |
| 80,000 | $0.00932 | $745.60 |
| 120,000 | $0.00901 | $1,081.20 |
| 200,000 | $0.00866 | $1,732.00 |
| 280,000 | $0.00845 | $2,366.00 |
| 400,000 | $0.00825 | $3,300.00 |





