
MAAST32NSB7685MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST32NSB7685MTCA01TR-ND - Tape & Reel (TR) 587-MAAST32NSB7685MTCA01CT-ND - Cut Tape (CT) 587-MAAST32NSB7685MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST32NSB7685MTCA01 |
Description | CAP CER 6.8UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $0.90000 | $9.00 |
| 50 | $0.71160 | $35.58 |
| 100 | $0.65340 | $65.34 |
| 500 | $0.55522 | $277.61 |
| 1,000 | $0.52483 | $524.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49983 | $999.66 |
| 4,000 | $0.47924 | $1,916.96 |
| 6,000 | $0.46892 | $2,813.52 |
| 10,000 | $0.45749 | $4,574.90 |
| 14,000 | $0.45080 | $6,311.20 |
| 20,000 | $0.44436 | $8,887.20 |

