
MSASU168BB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU168BB5225KTNA01TR-ND - Tape & Reel (TR) 587-MSASU168BB5225KTNA01CT-ND - Cut Tape (CT) 587-MSASU168BB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU168BB5225KTNA01 |
Description | CAP CER 2.2UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU168BB5225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10X5R225K50NT | Cal-Chip Electronics, Inc. | 8,139 | 4713-GMC10X5R225K50NTCT-ND | $0.24000 | Parametric Equivalent |
| GMC10X5R225K50NT | CAL-CHIP ELECTRONICS, INC. | 124,000 | 2571-GMC10X5R225K50NTTR-ND | $0.03475 | Parametric Equivalent |
| GRM188R61H225KE11D | Murata Electronics | 161,494 | 490-10733-1-ND | $0.22000 | Parametric Equivalent |
| GRM188R61H225KE11J | Murata Electronics | 11,811 | 490-GRM188R61H225KE11JCT-ND | $0.22000 | Parametric Equivalent |
| GRT188R61H225KE13D | Murata Electronics | 165,206 | 490-12332-1-ND | $0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14500 | $1.45 |
| 50 | $0.10400 | $5.20 |
| 100 | $0.09160 | $9.16 |
| 500 | $0.07074 | $35.37 |
| 1,000 | $0.06429 | $64.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05464 | $218.56 |
| 8,000 | $0.05106 | $408.48 |
| 12,000 | $0.04927 | $591.24 |
| 20,000 | $0.04728 | $945.60 |
| 28,000 | $0.04612 | $1,291.36 |
| 40,000 | $0.04500 | $1,800.00 |

