
MSASE16KTB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE16KTB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSASE16KTB5105KTNA01CT-ND - Cut Tape (CT) 587-MSASE16KTB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE16KTB5105KTNA01 |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE16KTB5105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07000 | $0.70 |
| 50 | $0.04900 | $2.45 |
| 100 | $0.04240 | $4.24 |
| 500 | $0.03146 | $15.73 |
| 1,000 | $0.02810 | $28.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02306 | $92.24 |
| 8,000 | $0.02119 | $169.52 |
| 12,000 | $0.02025 | $243.00 |
| 20,000 | $0.01922 | $384.40 |
| 28,000 | $0.01861 | $521.08 |
| 40,000 | $0.01803 | $721.20 |

