
MLASL21GBB5476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL21GBB5476MTNA01TR-ND - Tape & Reel (TR) 587-MLASL21GBB5476MTNA01CT-ND - Cut Tape (CT) 587-MLASL21GBB5476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLASL21GBB5476MTNA01 |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL21GBB5476MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.53600 | $5.36 |
| 50 | $0.41240 | $20.62 |
| 100 | $0.37440 | $37.44 |
| 500 | $0.31022 | $155.11 |
| 1,000 | $0.29038 | $290.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26587 | $797.61 |
| 6,000 | $0.25387 | $1,523.22 |
| 9,000 | $0.24786 | $2,230.74 |
| 15,000 | $0.24120 | $3,618.00 |
| 21,000 | $0.23730 | $4,983.30 |
| 30,000 | $0.23355 | $7,006.50 |

