
MCASU063SCG0R7BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG0R7BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG0R7BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG0R7BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG0R7BFNA01 |
Description | CAP CER 0.7 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG0R7BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03400 | $0.34 |
| 50 | $0.02260 | $1.13 |
| 100 | $0.01930 | $1.93 |
| 500 | $0.01374 | $6.87 |
| 1,000 | $0.01205 | $12.05 |
| 2,500 | $0.01027 | $25.68 |
| 5,000 | $0.00920 | $46.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00788 | $118.20 |
| 30,000 | $0.00724 | $217.20 |
| 45,000 | $0.00692 | $311.40 |
| 75,000 | $0.00656 | $492.00 |
| 105,000 | $0.00635 | $666.75 |
| 150,000 | $0.00615 | $922.50 |

