
MCAST31LBC7106KTCA01 | |
|---|---|
DigiKey Part Number | 587-MCAST31LBC7106KTCA01TR-ND - Tape & Reel (TR) 587-MCAST31LBC7106KTCA01CT-ND - Cut Tape (CT) 587-MCAST31LBC7106KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST31LBC7106KTCA01 |
Description | CAP CER 10UF 25V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28500 | $2.85 |
| 50 | $0.21260 | $10.63 |
| 100 | $0.19010 | $19.01 |
| 500 | $0.15238 | $76.19 |
| 1,000 | $0.14073 | $140.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13115 | $262.30 |
| 4,000 | $0.12327 | $493.08 |
| 6,000 | $0.11932 | $715.92 |
| 10,000 | $0.11494 | $1,149.40 |
| 14,000 | $0.11238 | $1,573.32 |
| 20,000 | $0.10992 | $2,198.40 |

