6800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH105SB7682KFCA01

DigiKey Part Number
587-MCASH105SB7682KFCA01TR-ND - Tape & Reel (TR)
587-MCASH105SB7682KFCA01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCASH105SB7682KFCA01
Description
CAP CER 6800PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH105SB7682KFCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,950
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10300$1.03
50$0.07300$3.65
100$0.06390$6.39
500$0.04838$24.19
1,000$0.04361$43.61
2,500$0.03859$96.47
5,000$0.03557$177.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03308$330.80
20,000$0.03103$620.60
30,000$0.03001$900.30
50,000$0.02888$1,444.00
70,000$0.02821$1,974.70
100,000$0.02757$2,757.00
Manufacturers Standard Package