
LSXND6060WHL6R8MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060WHL6R8MMGTR-ND - Tape & Reel (TR) 587-LSXND6060WHL6R8MMGCT-ND - Cut Tape (CT) 587-LSXND6060WHL6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060WHL6R8MMG |
Description | FIXED IND 6.8UH 2.5A 55.9 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 2.5 A 55.9mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 55.9mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 2.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21700 | $2.17 |
| 100 | $0.17820 | $17.82 |
| 1,000 | $0.14653 | $146.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13816 | $276.32 |
| 4,000 | $0.13027 | $521.08 |
| 6,000 | $0.12587 | $755.22 |
| 10,000 | $0.12054 | $1,205.40 |
| 14,000 | $0.11716 | $1,640.24 |
| 20,000 | $0.11368 | $2,273.60 |

