6 µH Shielded Wirewound Inductor 2.5 A 40mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060WHL6R0M

DigiKey Part Number
587-LSXBD6060WHL6R0MTR-ND - Tape & Reel (TR)
587-LSXBD6060WHL6R0MCT-ND - Cut Tape (CT)
587-LSXBD6060WHL6R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD6060WHL6R0M
Description
FIXED IND 6UH 2.5A 40 MOHM SMD
Customer Reference
Detailed Description
6 µH Shielded Wirewound Inductor 2.5 A 40mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
40mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
30MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND6060WHL6R8MMGTaiyo Yuden0587-LBXND6060WHL6R8MMGTR-ND$0.21595MFR Recommended
LCXND6060WHL6R8MMGTaiyo Yuden1,748587-LCXND6060WHL6R8MMGCT-ND$0.31000MFR Recommended
LMXND6060WHL6R8MMGTaiyo Yuden0587-LMXND6060WHL6R8MMGTR-ND$0.21595MFR Recommended
LSXND6060WHL6R8MMGTaiyo Yuden4,116587-LSXND6060WHL6R8MMGCT-ND$0.26000MFR Recommended
In-Stock: 3,990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.20200$2.02
100$0.16640$16.64
1,000$0.13684$136.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12903$258.06
Manufacturers Standard Package