
LCXND6060WHL6R8MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060WHL6R8MMGTR-ND - Tape & Reel (TR) 587-LCXND6060WHL6R8MMGCT-ND - Cut Tape (CT) 587-LCXND6060WHL6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060WHL6R8MMG |
Description | FIXED IND 6.8UH 2.5A 43 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 2.5 A 43mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 43mOhm |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 2.6A | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.25800 | $2.58 |
| 25 | $0.23840 | $5.96 |
| 50 | $0.22460 | $11.23 |
| 100 | $0.21170 | $21.17 |
| 250 | $0.19588 | $48.97 |
| 500 | $0.18468 | $92.34 |
| 1,000 | $0.17412 | $174.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16418 | $328.36 |
| 4,000 | $0.15481 | $619.24 |
| 6,000 | $0.14958 | $897.48 |
| 10,000 | $0.14325 | $1,432.50 |
| 14,000 | $0.13924 | $1,949.36 |
| 20,000 | $0.13510 | $2,702.00 |

