47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325BJ476MN-T

DigiKey Part Number
587-1440-2-ND - Tape & Reel (TR)
587-1440-1-ND - Cut Tape (CT)
587-1440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK325BJ476MN-T
Description
CAP CER 47UF 6.3V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK325BJ476MN-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,021
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.21600$12.16
50$0.97640$48.82
100$0.90250$90.25
500$0.77736$388.68
1,000$0.73864$738.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.70677$1,413.54
4,000$0.68052$2,722.08
6,000$0.66737$4,004.22
10,000$0.65279$6,527.90
14,000$0.64427$9,019.78
Manufacturers Standard Package