



JMK325BJ476MM-T | |
|---|---|
DigiKey Part Number | 587-1386-2-ND - Tape & Reel (TR) 587-1386-1-ND - Cut Tape (CT) 587-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ476MM-T |
Description | CAP CER 47UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325BJ476MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK325BJ476MN-T | Taiyo Yuden | 4,021 | 587-1440-1-ND | $1.82000 | Direct |
| EMK325BJ476MM-T | Taiyo Yuden | 5,120 | 587-1436-1-ND | $1.19000 | Upgrade |
| LMK325BJ476MM-T | Taiyo Yuden | 60,418 | 587-1383-1-ND | $0.87000 | Upgrade |
| 12106D476MAT2A | KYOCERA AVX | 18 | 478-KGM32LR50J476MUCT-ND | $1.19000 | Direct |
| C1210C476M9PACTU | KEMET | 77,751 | 399-C1210C476M9PACTUCT-ND | $0.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.50600 | $5.06 |
| 50 | $0.38840 | $19.42 |
| 100 | $0.35210 | $35.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.29086 | $145.43 |
| 1,000 | $0.27194 | $271.94 |
| 1,500 | $0.26246 | $393.69 |
| 2,500 | $0.25196 | $629.90 |
| 3,500 | $0.24583 | $860.40 |
| 5,000 | $0.23993 | $1,199.65 |


