HK160882NJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.03533
Datasheet

Similar


Bourns Inc.
In Stock: 8,634
Unit Price: $0.10000
Datasheet
82 nH Unshielded Multilayer Inductor 300 mA 950mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK160882NJ-T

DigiKey Part Number
587-1556-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK160882NJ-T
Description
FIXED IND 82NH 300MA 950 MOHM
Customer Reference
Detailed Description
82 nH Unshielded Multilayer Inductor 300 mA 950mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK160882NJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
950mOhm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
600MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH0016080882NJ00Pulse Electronics0553-BSCH0016080882NJ00CT-ND$0.10000Similar
BSCH0016080882NK00Pulse Electronics0553-BSCH0016080882NK00TR-ND$0.03533Similar
CI160808-82NJBourns Inc.8,634CI160808-82NJCT-ND$0.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes