Similar
Similar
Similar
Similar



HK100515NJ-T | |
|---|---|
DigiKey Part Number | 587-1521-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK100515NJ-T |
Description | FIXED IND 15NH 320MA 460 MOHM |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 320 mA 460mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK100515NJ-T Models |
Category | DC Resistance (DCR) 460mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH0010050515NJCS | Pulse Electronics | 1,163 | 553-BSCH0010050515NJCSCT-ND | $0.10000 | Similar |
| BSCH0010050515NKCS | Pulse Electronics | 63,696 | 553-BSCH0010050515NKCSCT-ND | $0.10000 | Similar |
| LRC0402CJ15NGV001T | Johanson Technology Inc. | 47,528 | 712-LRC0402CJ15NGV001TCT-ND | $0.10000 | Similar |
| MCL1005-150-R | Eaton - Electronics Division | 9,421 | 283-MCL1005-150-RCT-ND | $0.10000 | Similar |




