4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 169mOhm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2518T4R7M

DigiKey Part Number
587-CB2518T4R7MTR-ND - Tape & Reel (TR)
587-CB2518T4R7MCT-ND - Cut Tape (CT)
587-CB2518T4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB2518T4R7M
Description
FIXED IND 4.7UH 1.1A 169 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 169mOhm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB2518T4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
169mOhm Max
Series
Frequency - Self Resonant
46MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1007 (2518 Metric)
Inductance
Supplier Device Package
1007 (2518 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
340mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,608
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.10400$1.04
100$0.08530$8.53
1,000$0.07016$70.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.06615$132.30
4,000$0.06237$249.48
6,000$0.06026$361.56
10,000$0.05770$577.00
14,000$0.05608$785.12
20,000$0.05441$1,088.20
Manufacturers Standard Package