Direct
Similar

BKP1005HS221-TV | |
|---|---|
DigiKey Part Number | 587-3955-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKP1005HS221-TV |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BKP1005HS221-TV Models |
Category | Current Rating (Max) 800mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 200mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ1005S221ETD25 | TDK | 94,255 | 445-172879-1-ND | $0.30000 | Direct |
| ABPY00100505221Y00 | Pulse Electronics | 0 | 553-ABPY00100505221Y00TR-ND | $0.01511 | Similar |



