Similar
Similar



TSM650P03CX | |
|---|---|
DigiKey Part Number | 1801-TSM650P03CXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM650P03CX |
Description | -30V, -4.1A, SINGLE P-CHANNEL PO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.1A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
EDA/CAD Models | TSM650P03CX Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 810 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.56W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3056L-7 | Diodes Incorporated | 0 | DMP3056L-7DICT-ND | $0.59000 | Similar |
| DMP3098L-7 | Diodes Incorporated | 14,449 | DMP3098LDICT-ND | $0.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.11642 | $1,397.04 |



