Similar
Similar



TSM210N02CX | |
|---|---|
DigiKey Part Number | 1801-TSM210N02CXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM210N02CX |
Description | 20V, 6.7A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.7A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.56W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 21mOhm @ 4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG3414U-7 | Diodes Incorporated | 32,482 | DMG3414U-7DICT-ND | $0.79000 | Similar |
| PMV28UNEAR | Nexperia USA Inc. | 0 | 1727-2530-1-ND | $0.00000 | Similar |
| STR2N2VH5 | STMicroelectronics | 56,289 | 497-13883-1-ND | $1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.13121 | $1,574.52 |





