
SMBJ70CAH | |
|---|---|
DigiKey Part Number | 1801-SMBJ70CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ70CAH |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ70CAH Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.13852 | $831.12 |

