234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE170CAH

DigiKey Part Number
1801-P6KE170CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE170CAH
Description
TVS DIODE 145VWM 234VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE170CAH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
145V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
162V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
234V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.13710$479.85
7,000$0.12531$877.17
10,500$0.11930$1,252.65
17,500$0.11255$1,969.62
24,500$0.10856$2,659.72
35,000$0.10467$3,663.45
87,500$0.10150$8,881.25
Manufacturers Standard Package