
P4KE160 | |
|---|---|
DigiKey Part Number | 1801-P4KE160TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE160 |
Description | TVS DIODE 130VWM 230VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 230V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 230V |
Mfr | Current - Peak Pulse (10/1000µs) 1.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07634 | $381.70 |
| 10,000 | $0.06939 | $693.90 |
| 15,000 | $0.06584 | $987.60 |
| 25,000 | $0.06468 | $1,617.00 |

