Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5244BH RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5244BHRHGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5244BH RHG |
Description | SOD-123, 500MW, 5%, 14V, ZENER D |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5244BH RHG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5244B-AU_R1_000A1 | Panjit International Inc. | 2,980 | 3757-MMSZ5244B-AU_R1_000A1CT-ND | $0.14000 | Parametric Equivalent |
| MMSZ5244B-HF | Comchip Technology | 0 | 641-MMSZ5244B-HFTR-ND | $0.04794 | Parametric Equivalent |
| MMSZ5244B_R1_00001 | Panjit International Inc. | 5,700 | 3757-MMSZ5244B_R1_00001CT-ND | $0.11000 | Parametric Equivalent |
| MMSZ5244BHE3-TP | MCC (Micro Commercial Components) | 0 | 353-MMSZ5244BHE3-TP-ND | $0.06083 | Parametric Equivalent |
| MMSZ5244C-TP | MCC (Micro Commercial Components) | 1,211 | MMSZ5244C-TPMSCT-ND | $0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04282 | $128.46 |
| 6,000 | $0.03828 | $229.68 |
| 9,000 | $0.03596 | $323.64 |
| 15,000 | $0.03336 | $500.40 |
| 21,000 | $0.03181 | $668.01 |
| 30,000 | $0.03031 | $909.30 |




