Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



M3Z9V1C | |
|---|---|
DigiKey Part Number | 1801-M3Z9V1CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M3Z9V1C |
Description | DIODE ZENER 9.1V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3Z9V1C RRG | Taiwan Semiconductor Corporation | 3,000 | 1801-M3Z9V1CRRGCT-ND | $0.20000 | Parametric Equivalent |
| BZT52-B9V1S-AU_R1_000A1 | Panjit International Inc. | 3,959 | 3757-BZT52-B9V1S-AU_R1_000A1CT-ND | $0.13000 | Parametric Equivalent |
| BZT52-B9V1S_R1_00001 | Panjit International Inc. | 4,761 | 3757-BZT52-B9V1S_R1_00001CT-ND | $0.13000 | Parametric Equivalent |
| BZT52-C9V1S-AU_R1_000A1 | Panjit International Inc. | 10,806 | 3757-BZT52-C9V1S-AU_R1_000A1CT-ND | $0.13000 | Parametric Equivalent |
| BZT52-C9V1S_R1_00001 | Panjit International Inc. | 5,000 | 3757-BZT52-C9V1S_R1_00001CT-ND | $0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03709 | $111.27 |



