Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C6V2S | |
|---|---|
DigiKey Part Number | 1801-BZT52C6V2STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2S |
Description | DIODE ZENER 6.2V 200MW SOD323F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C6V2S Models |
Category | Current - Reverse Leakage @ Vr 2.7 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B6V2STR-ND | $0.03306 | Parametric Equivalent |
| BZT52B6V2S R9G | Taiwan Semiconductor Corporation | 298 | 1801-BZT52B6V2SR9GCT-ND | $0.22000 | Parametric Equivalent |
| BZT52B6V2S RRG | Taiwan Semiconductor Corporation | 0 | BZT52B6V2SRRG-ND | $0.04007 | Parametric Equivalent |
| BZT52C6V2S R9G | Taiwan Semiconductor Corporation | 8,510 | 1801-BZT52C6V2SR9GCT-ND | $0.22000 | Parametric Equivalent |
| GSM3Z6V2BW | Good-Ark Semiconductor | 0 | 4786-GSM3Z6V2BWCT-ND | $0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03431 | $343.10 |
| 20,000 | $0.03103 | $620.60 |
| 30,000 | $0.02936 | $880.80 |
| 50,000 | $0.02747 | $1,373.50 |
| 70,000 | $0.02710 | $1,897.00 |





