


BZT52B75S | |
|---|---|
DigiKey Part Number | 1801-BZT52B75STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B75S |
Description | DIODE ZENER 75V 200MW SOD323F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B75S Models |
Category | Current - Reverse Leakage @ Vr 45 nA @ 52.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 255 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z75VB | onsemi | 923 | MM3Z75VBCT-ND | $0.22000 | Similar |
| MM3Z75VC | onsemi | 1,733 | MM3Z75VCCT-ND | $0.22000 | Similar |
| UDZLVTE-1775 | Rohm Semiconductor | 5,549 | UDZLVTE-1775CT-ND | $0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03648 | $364.80 |
| 20,000 | $0.03302 | $660.40 |
| 30,000 | $0.03126 | $937.80 |
| 50,000 | $0.02928 | $1,464.00 |
| 70,000 | $0.02926 | $2,048.20 |



