1SMC5352 V7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.26000
Datasheet
Zener Diode 15 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC5352 V7G

DigiKey Part Number
1SMC5352V7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC5352 V7G
Description
DIODE ZENER 15V 5W DO214AB
Customer Reference
Detailed Description
Zener Diode 15 V 5 W ±5% Surface Mount DO-214AB (SMC)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 11.5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AB (SMC)
Power - Max
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMC5352Taiwan Semiconductor Corporation01801-1SMC5352TR-ND$0.26000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types