Upgrade
Similar
Similar
Similar

1SMB5935HR5G | |
|---|---|
DigiKey Part Number | 1SMB5935HR5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5935HR5G |
Description | DIODE ZENER 27V 3W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 27 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Category | Current - Reverse Leakage @ Vr 1 µA @ 20.6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 23 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1SMB5935BT3G | onsemi | 7,343 | SZ1SMB5935BT3GOSCT-ND | $1.14000 | Upgrade |
| 1SMB5935BT3G | onsemi | 183 | 1SMB5935BT3GOSCT-ND | $0.55000 | Similar |
| 3SMBJ5935B-TP | MCC (Micro Commercial Components) | 4,556 | 3SMBJ5935BTPMSCT-ND | $0.52000 | Similar |
| SMBJ5361B-TP | MCC (Micro Commercial Components) | 23,485 | SMBJ5361B-TPMSCT-ND | $0.70000 | Similar |



