1PGSMC5369 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2,994
Unit Price: $1.19000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
Zener Diode 51 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMC5369

DigiKey Part Number
1801-1PGSMC5369TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMC5369
Description
DIODE ZENER 51V 5W DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
27 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 38.8 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AB (SMC)
Power - Max
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1PGSMC5369 R7GTaiwan Semiconductor Corporation01PGSMC5369R7GTR-ND$0.00000Parametric Equivalent
1PGSMC5369HTaiwan Semiconductor Corporation2,9941801-1PGSMC5369HCT-ND$1.19000Parametric Equivalent
1PGSMC5369HR7GTaiwan Semiconductor Corporation01PGSMC5369HR7GTR-ND$0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28013$840.39
Manufacturers Standard Package